• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TYFS121 Router TYFS121

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protocol: Other
  • Mounting type: REG
Product type

Router

IP20

Width

150 mm

Height

100 mm

Depth

200 mm

Dim

(W x H x D) 150 x 100 x 200 mm

Hub

Not required, optional for remote access

Weight

820 g

Type

Interface LAN systems

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808897 Hager TYFS121 Router TYFS121

Description

The Secure KNX/IP Router, a 1-TE series mounting unit, serves as a line/range coupler for connecting KNX bus lines via data networks. It supports KNXnet/IP routing and tunneling with up to 8 secured connections. The device enables programming via ETS and possesses an extended filter table for main groups 0-31. It stores up to 150 telegrams and requires no external power supply. Equipped with RJ45 connection and programming key.

This text is machine translated.

What kind of KNX are you looking for?