• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TYFS122 USB KNX interface

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Colour: grey
  • Mounting type: REG
Product type

USB KNX interface

IP20

Width

100 mm

Height

50 mm

Depth

200 mm

Dim

(W x H x D) 100 x 50 x 200 mm

Hub

Not required, optional for remote access

Weight

60 g

Similar RAL

7035

Type

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808891 Hager TYFS122 USB KNX interface

Description

The Hager USB interface KNX, as a REG device 2 TE, enables the connection of a PC to KNX systems for programming, diagnostics and visualization. It supports USB 1.1/2.0 and KNX Data-Secure, offers a type B USB socket and enables fast application downloads using long frame support from ETS5. Ideal for efficient system maintenance and extension.

This text is machine translated.

What kind of KNX are you looking for?