• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ302N HAGER VZ302N Electrical Enclosure accessories Pin tumbler Steel Silver 1 pc(s)

Product type
Pin tumbler
Factory colour
Silver
Dim
(L x W x H) 400 cm x 300 mm x 200 mm
Content
1 pc(s)
Material
Steel
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

HAGER VZ302N Electrical Enclosure accessories

  • Closure, Volta,
  • Standard
  • For installation in door handle

Technical specifications

Product type

Pin tumbler

Factory colour

Silver

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Content

1 pc(s)

Material

Steel

Width

300 mm

Height

200 mm

Length

400 cm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845427 Hager VZ302N HAGER VZ302N Electrical Enclosure accessories Pin tumbler Steel Silver 1 pc(s)

Description

Hager VZ302N. Product Type: electrical enclosure lock, material: metal

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)