• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ405N HAGER cavity wall mounting kit Volta VZ 405 N Hollow wall set Grey 1 pc(s)

Product type
Hollow wall set
Factory colour
Grey
Content
1 pc(s)
Weight
0
Width
234
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 41.99
-31 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAGER cavity wall mounting kit Volta VZ 405 N

  • Hollow wall set, VOLTA
  • Mounting the wall box

Technical specifications

Product type

Hollow wall set

Factory colour

Grey

Content

1 pc(s)

Weight

0

234

Hollow wall set

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845692 Hager VZ405N HAGER cavity wall mounting kit Volta VZ 405 N Hollow wall set Grey 1 pc(s)

Description

Hollow wall mounting set Volta VZ 405 N

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)