• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB011B ZB011B Switchboard cabinet Surface-mount Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
500 mm
Height
300 mm
Depth
205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Surface-mount

Width

500 mm

Height

300 mm

Dim

(W x H x D) 500 x 300 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197587 Hager ZB011B ZB011B Switchboard cabinet Surface-mount Content 1 pc(s)

Description

Connection cabinet, universal Z, 500x300x205mm, IP44, lateral for busbars 40mm. Cabinet casing according to DIN VDE 0603/1, standard DIN 43 870 for surface mounting, flush mounting or partly countersunk mounting. For building a counter distribution system up to 355 A, rated voltage 230/400 V 50 Hz. Protection type IP31 (IP44/IP54 according to DIN VDE 0470/1), protection class II insulated, protection class IP3X behind the door. Consists of cupboard with door made of powder-coated, burned-in, stable profiled 1 mm thick steel plate. Inner lining made entirely of plastic. Cable entries above and below through built-in plastic flange plates, rear embossing in the plastic part and busbar penetrations as double sided lateral embossing in the lower area. Front door flush with inside, adjustable hinges that can be angled either on the right or left with a 110° opening angle. Door lock with pre-driver, from width 800 mm and all cabinets from a height of 1250 mm with three-point lock. Door lock can be replaced by other locks. Cabinet next to each other and flange-able on top of each other. Cabinet size 1 to 5-field with 72 to 540 space units (PLE).

This text is machine translated.