• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB011C Switchboard cabinet Surface-mount Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
300 mm
Height
500 mm
Depth
205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Mounting type

Surface-mount

Factory colour

Multicolour

Width

300 mm

Height

500 mm

Dim

(W x H x D) 300 x 500 x 205 mm

Depth

205 mm

Content

1 pc(s)

Wireless charging

No

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198597 Hager ZB011C Switchboard cabinet Surface-mount Content 1 pc(s)