• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3244.061 Hammer handle 530 g 700 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

60-in-80 700 mm hammer handle for SIMPLEX hammer drill

  • High-quality HICKORY handles for SIMPLEX suggested hammers with die-cast metal housing of sizes D60mm to D140mm.
  • Length 700mm or 900mm.
  • Ergonomically shaped
  • Painted
  • Long-fiber, very stable.
  • Safe (don't break two).
  • Can be retrofitted, thus very economical and resource-protecting.

Technical specifications

Product type

Hammer handle

Weight

530 g

Length

700 mm

(Ø)

60 mm

Material (handle)

Hickory

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342277 Halder SIMPLEX 3244.061 Hammer handle 530 g 700 mm 1 pc(s)

Description

The 3244 series of Hickory wood stems are ergonomically shaped and painted and are used in SIMPLEX gudgehammers with D60mm to D140mm die-cast METAL housings. The handles for the D60mm and D80mm impellers are 700mm long, the handle for the sizes D100mm, D125mm and D140mm is 900mm long. Hickory is a very long-grain wood, WAS on the one hand leads to a great stability of the stems. On the other hand, the stems never completely break two, but both pieces remain connected to each other. This prevents injuries from leaking hammer heads.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)