• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SUPERCRAFT 3377.060 Soft-face hammer Ergonomic handle, Hard 1750 g 325 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SUPERCRAFT short hammer, non-impact, with unbreakable steel tube shaft, Ø 60, polyamide

  • Recoil-free, for very powerful beats.
  • Quiet and gentle on the joints.
  • Shock inserts made of special polyamide with maximum strength.
  • Unbreakable tubular steel handle and ergonomically designed, anti-slip rubber handle.
  • Completely robot-welded.
  • Interchangeable inserts
  • Resistant powder paint coating protects against corrosion.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Hard

Weight

1750 g

Length

325 mm

Material (hammer head)

Steel casting

Polyamide

Material (handle)

Steel tube

Width

60 mm

Height

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342303 Halder SUPERCRAFT 3377.060 Soft-face hammer Ergonomic handle, Hard 1750 g 325 mm 1 pc(s)

Description

The head tube of the SUPERCRAFT hammers is filled with steel scrap. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. The impact energy is optimally utilized through the reduced rebound This results in very powerful beats. Moreover, working with SUPERCRAFT hammers is much safer, gentler and quieter than with conventional steel hammers.

The exchangeable impact inserts offer excellent impact properties and enable maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.

This design includes an anti-breaking steel pipe handle and an ergonomically shaped, non-slip rubber handle.

All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load. The resistant powder paint coating protects against corrosion.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)