• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00061779 Picture frame (W x H x D) 42 x 61 x 2 cm Silver

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Picture frame

Dim

(W x H x D) 42 x 61 x 2 cm

Factory colour

Silver

Material

Polystyrene

Width

42 cm

Height

61 cm

Depth

2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349102 Hama 00061779 Picture frame (W x H x D) 42 x 61 x 2 cm Silver

Description

Unfortunately we are not able to provide further information for this product.

More interesting products

(*All information is plus legal VAT)