• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222205 Alarm clock White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Digital alarm clock "Kos", LCD, white

  • - Compact alarm clock with digital display of time, date and temperature
  • - Touch sensor for convenient activation of the snooze function
  • - Speed alarm will wake up sleep caps with increasing alarm speed
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Clear display with large time display
  • - Symbol indicates low battery capacity
  • - Handy size, therefore Ideal suitable as travel alarm clock
  • Clock/calendar/wake-up function
  • - Time can be switched between 12/24-hour format
  • - Date display (day/month)
  • - An alarm time can be programmed
  • - Snooze function: Pauses the alarm for 5 minutes
  • Thermometer:
  • - Display of the interior temperature can be switched between degrees Celsius and degrees Fahrenheit

Technical specifications

  • Recommended use: Indoors
  • Energy source: Rechargeable battery
Dim

(W x H x D) 71 x 54 x 13 mm

Factory colour

White

Material

Plastic

Width

71 mm

Height

54 mm

Depth

13 mm

Content

1 pc(s)

Case colour

White

Display

Digital

Wireless charging

No

Type

Digital alarm clock

Weight

44 g

UKCA

yes

Number of batteries supported

1

Quantity per pack

1 Stück(e)

Temperature measurement range

0 - 50 °C

Temperature indicator

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436976 Hama 00222205 Alarm clock White

Description


Touch sensor

Touch sensor for convenient activation of the snooze function


Speed Alarm

Speed alarm wakes up cap with increasing wake-up speed


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Date display: Day, month, color: White, color: White, change display: 12/24h, Number of programmable alarm times: 1, operating mode: manual, display: digital, setting option: time zone, material housing: plastic, Temperature measuring range: -5°C to +50°C °, additional features: snooze function, thermometer (0°C to +50°C) (32°F to 122°F), width x depth x height: 44 x 1.3 x 5.5 cm, weight: 7 g, number of batteries: 1, battery type: CR2032, power supply: battery

Scope of delivery

  • - 1 Alarm Clock "Kos"
  • - 1 battery CR2032
  • - 1 Operating instructions

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)