• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222208 Alarm clock Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital alarm clock "Ibiza", multicolor display, with USB charging function, black

  • - Alarm clock with digital display of time, date, alarm time
  • - Thanks to extra-large time display, you can know at a glance how much clock it is
  • - Adjust volume to individual needs: Three different levels possible - quiet, normal, loud
  • - Set display colors individually: Choose from different font colors or color gradients depending on your mood or preferences
  • - USB port with 1 A power supply for charging mobile devices
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - With snooze function
  • - Display in 4 brightness levels: High, middle, low, off (in USB mode)
  • - Multi-color display with 4 different Uni-colors (white, blue, green, red) and 3 different color gradients
  • - Adjustable volume (low, normal, loud)
  • Clock/calendar/wake-up function
  • - Time can be switched between 12/24-hour format
  • - Date display (day/month/year)
  • - An alarm time can be programmed
  • - Snooze function

Technical specifications

  • Recommended use: Indoors
  • Power source: Battery / USB
Product type

Alarm clock

Case colour

Black

Dim

(L x W x H) 200 cm x 150 mm x 34 mm

Wireless charging

No

Width

150 mm

Height

34 mm

Length

200 cm

Depth

73 mm

Factory colour

Black

Grey

Material (details)

Plastic

Type

Digital alarm clock

Weight

150 g

UKCA

yes

Date indication

yes

Number of batteries supported

3

AC adapter included

yes

Audible alarm(s)

yes

Quantity per pack

1 Stück(e)

Batteries required

yes

Snooze function

yes

Brightness adjustment

yes

Manual

yes

DC output current

1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436978 Hama 00222208 Alarm clock Black

Description


Extra-large time display


Thanks to extra-large time display, you can now know at a glance, how much clock it is


Setting the volume


Adjust volume to individual needs: Three different levels possible - quiet, normal, loud


Multicolor display


Display colors can be individually adjusted: Depending upon the mood or preferences select from different font colors or color gradients


USB charging function


USB port with 1 A power supply for charging mobile devices





This text is machine translated.

Features

  • Date display: Day, month, color: Coloured/ black color: Black color, change display: 12/24h, Power connection plug type: Euro plug, type C (CEE 7/16), number of programmable alarm times: 1, operating mode: manual, display: Digital, material housing: plastic, additional functions: snooze function, USB connection for charging cable, width x depth x height: 15 x 3.4 x 7.5 cm, weight: 150 g, number of batteries: 3, battery type: AAA micro, power supply: battery, Cable

Scope of delivery

  • - 1 Alarm Clock "Ibiza"
  • 1 USB cable
  • - 1 USB adapter
  • - 1 Operating instructions

More interesting products

(*All information is plus legal VAT)