• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 2.0 PC speaker Corded 6 W Black, Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Sonic LS-206 PC speaker

  • 2.0 speakers for computers and Notebooks
  • Power is supplied easily via the USB connection
  • Illuminated volume control for individual, continuous adjustment of the volume
  • This text is machine translated.

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

Corded

Interfaces

USB

Headphone jack (3.5 mm)

No. of speakers

2

Headphone jack

Yes

Power supply (LOV)

via USB

Frequency range

50 - 20000 Hz

Operating voltage

5 V

RMS total

6 W

Factory colour

Black

Silver

Weight

560.00 g

Width

78 mm

Height

178 mm

Length

75 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681262 Hama 2.0 PC speaker Corded 6 W Black, Silver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97*

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)