• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Always Clear Case Samsung Galaxy A27 5G Transparent 00080206

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Always Clear Case

  • Cover 17 cm (6.7") Samsung
  • Thermoplastic polyurethane (TPU)
  • Transparent
  • Dust-resistant and scratch-resistant
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Case

Compatible with

Samsung

Compatible with

Galaxy A27 5G

Suitable for

17 cm (6,7")

Factory colour

Transparent

Suitable for

17 cm (6,7")

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864633 Hama Always Clear Case Samsung Galaxy A27 5G Transparent 00080206

Description

Features

  • Flexible, form-fitting and transparent: Invisible mobile phone sleeve for classic protection without chi for the Samsung Galaxy A27 5G
  • Non-slip, non-slip material which does not slide easily from the hand, table or other surfaces
  • Ultra-slim design: Does not add to or preserve the slim shape of the Smartphone
  • The structured inner side with grid points prevents an electrostatic suction, so that no unsightly film forms between the protective cover and the back of the mobile phone
  • Flexibility: Simple attachment to the Smartphone

Scope of delivery

  • 1 'Always Clear' mobile phone case

More interesting products

(*All information is plus legal VAT)