• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Back cover Apple iPhone 13 Black Shockproof 00138173

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hama Back cover

  • - Classic and stylish protection for the Apple iPhone 11: Mobile phone case with an elegant and pleasant surface
  • - Elegant hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
  • - Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one slip
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Scratch-resistant back cover: The outer side of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pockets
  • - Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
  • - Soft-bedded: Soft inner lining to protect the sensitive back of the smartphone
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Ultra-slim design: Does not wear and maintains the slim shape of the device
  • - Flexibility: Easy attachment to the smartphone
  • - Wireless charging compatible

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 13

Factory colour

Black

Material

Thermoplastic polyurethane (TPU)

Features

Shockproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3195601 Hama Back cover Apple iPhone 13 Black Shockproof 00138173

Description

Here is the name of the program: Fantastic feeling of hand and scratch-resistant mobile phone protection for your Apple iPhone 11 thanks to a special interface. And with the mobile phone cover in elegant black, you are always up to date.

This text is machine translated.

Features

  • Colour: Black
  • Series: Fantastic feel
  • Special feature: Covered side buttons/scratch protection/precise cut-out
  • Material: Thermoplastic polyurethane (TPU)
  • Suitable for: Smartphone
  • Smartphone Apple iPhone 13
  • This text is machine translated.

Scope of delivery

  • - 1 'Fantastic Feel' mobile phone sleeve

More interesting products

(*All information is plus legal VAT)