User & Safety Instructions 2559593 Hama Back cover Apple iPhone 15 Black MagSafe compatibility 00138106
Features
Classic and smart protection for the Apple iPhone 15: Mobile phone sleeve with an elegant and pleasant surface
Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Soft embedded: Soft inner lining to protect the sensitive back of the smartphone
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
Ultra-slim design: Does not add to and preserves the slim shape of the device
Flexibility: Simple attachment to the Smartphone
Wireless charging compatible.
Scope of delivery
1 'Fantastic Feel' mobile phone sleeve
Description
Features
Classic and smart protection for the Apple iPhone 15: Mobile phone sleeve with an elegant and pleasant surface
Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Soft embedded: Soft inner lining to protect the sensitive back of the smartphone
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
Ultra-slim design: Does not add to and preserves the slim shape of the device
Flexibility: Simple attachment to the Smartphone
Wireless charging compatible.
Scope of delivery
1 'Fantastic Feel' mobile phone sleeve
What kind of Mobile Phone Sleeves are you looking for?