- Classic and stylish protection for the Samsung Galaxy A25 5G: Mobile phone case with an elegant and pleasant surface
- Elegant hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
- Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one slip
- Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
- Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
- Scratch-resistant back cover: The outer side of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pockets
- Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
- Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
- Soft-bedded: Soft inner lining to protect the sensitive back of the smartphone
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Ultra-slim design: Does not wear and maintains the slim shape of the device
- Flexibility: Easy attachment to the smartphone
This text is machine translated.
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy A15
Galaxy A15 5G
Factory colour
Black
Material
Thermoplastic polyurethane (TPU)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3195605 Hama Back cover Samsung Galaxy A15, Galaxy A15 5G Black 00136847
Features
Colour: Black
Series: Fantastic feel
Special feature: Covered side buttons/scratch protection/precise cut-out
Material: Thermoplastic polyurethane (TPU)
Suitable for: Smartphone
Samsung Galaxy A15/A15 5G smartphone
Scope of delivery
- 1 'Fantastic Feel' mobile phone sleeve
Description
Features
Colour: Black
Series: Fantastic feel
Special feature: Covered side buttons/scratch protection/precise cut-out
Material: Thermoplastic polyurethane (TPU)
Suitable for: Smartphone
Samsung Galaxy A15/A15 5G smartphone
Scope of delivery
- 1 'Fantastic Feel' mobile phone sleeve
What kind of Mobile Phone Sleeves are you looking for?