• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Back cover Samsung Galaxy A15, Galaxy A15 5G Transparent 00136845

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A15

Galaxy A15 5G

Factory colour

Transparent

Material

Thermoplastic polyurethane (TPU)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3195586 Hama Back cover Samsung Galaxy A15, Galaxy A15 5G Transparent 00136845

Description

Features

  • Colour: Transparent
  • Series: Always Clear
  • Special feature: Anti-skid surface/anti-yellowing/covered side buttons/scratch protection
  • Material: Thermoplastic polyurethane (TPU)
  • Suitable for: Smartphone
  • Samsung Galaxy A15/A15 5G smartphone

Scope of delivery

  • - 1 Mobile cover "Always Clear"

More interesting products

(*All information is plus legal VAT)