• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Back cover Samsung Galaxy S24 Transparent 00136070

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama Back cover

  • Anti-skid surface
  • Anti-yellowing
  • Related side buttons
  • Scratch-proof
  • Material: Thermoplastic polyurethane (TPU)
  • This text is machine translated.

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S24

Factory colour

Transparent

Material

Polyurethane

TPU

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541574 Hama Back cover Samsung Galaxy S24 Transparent 00136070

Description

Features

  • Flexible, form-fitting and transparent: Invisible mobile phone sleeve for classic protection without chi for the Samsung Galaxy S24
  • Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing
  • The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
  • Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
  • Scratch-resistant back cover: Keys, bulls and coins make the mobile phone protective cover a little bit in trouser pockets, hand pocket and jacket pocket thanks to the anti-scratch material
  • Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
  • Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
  • Slip-resistant, non-slip material, does not slip out of your hand, from the table or from other surfaces
  • Ultra-slim design: Does not add to or preserve the slim shape of the Smartphone
  • The structured inner side with grid points prevents an electrostatic suction, so that no unsightly film forms between the protective cover and the back of the mobile phone
  • Flexibility: Simple attachment to the Smartphone
  • Wireless charging compatible.

Scope of delivery

  • 1 'Always Clear' mobile phone case

More interesting products

(*All information is plus legal VAT)