• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Back cover Samsung Galaxy S24 Ultra Transparent 00136089

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Back cover

  • Anti-skid surface
  • Anti-yellowing
  • Related side buttons
  • Scratch-proof
  • Material: Thermoplastic polyurethane (TPU)
  • This text is machine translated.

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S24 Ultra

Factory colour

Transparent

Material

Polyurethane

TPU

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541573 Hama Back cover Samsung Galaxy S24 Ultra Transparent 00136089

Description

Features

  • Flexible, form-fitting and transparent: Invisible mobile phone sleeve for classic protection without chi for the Samsung Galaxy S24 Ultra
  • Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing
  • The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
  • Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
  • Scratch-resistant back cover: Keys, bulls and coins make the mobile phone protective cover a little bit in trouser pockets, hand pocket and jacket pocket thanks to the anti-scratch material
  • Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
  • Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
  • Slip-resistant, non-slip material, does not slip out of your hand, from the table or from other surfaces
  • Ultra-slim design: Does not add to or preserve the slim shape of the Smartphone
  • The structured inner side with grid points prevents an electrostatic suction, so that no unsightly film forms between the protective cover and the back of the mobile phone
  • Flexibility: Simple attachment to the Smartphone
  • Wireless charging compatible.

Scope of delivery

  • 1 'Always Clear' mobile phone case

More interesting products

(*All information is plus legal VAT)