• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Batterie Power bank 20000 mAh Fast Charge LiPo Red

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Batterie Power bank

  • 2 outputs: 1x USB-C, 1x USB-A
  • Optimised charging process saves battery power and extends the service life
  • Small and light

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

130 mm

Width

70 mm

Height

26 mm

Weight

368 g

Operating voltage

USB-C®

Factory colour

Red

Wireless charging

No

Charging method

Fast Charge

Dim

(L x W x H) 130 x 70 x 26 mm

Connector type

USB-A 1x

USB-C® 1x

USB-C voltage output (max.)

5 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

3 A

Outputs

USB

USB-C® socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3089562 Hama Batterie Power bank 20000 mAh Fast Charge LiPo Red

User & Safety Instructions

User & Safety Instructions 3089562 Hama Batterie Power bank 20000 mAh Fast Charge LiPo Red

Description

The external battery supplies power to smart phones, tablets, Bluetooth speakers and other mobile devices - whether in the office, aircraft or the beach.

This text is machine translated.

Features

  • 2 outputs: 1x USB-C, 1x USB-A
  • Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
  • Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
  • Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
  • Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
  • One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 85 hours longer
  • The Power Pack is fully charged in 9 hours via the USB-C port
  • Built-in LED capacity indicator: Shows how much Power is still available in four levels (100%, 75%, 50%, 25%

Scope of delivery

  • Power pack 'Colour 20'
  • Charging cable USB-A - USB-C, 30 cm
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)