• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Booklet Apple iPhone 16 Pro Black Stand 00123762

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hama Booklet

  • - Perfect all-round protection in foldable case made of resistant materials for the Apple iPhone 16 Pro in noble business finish
  • - Easy to lay down: The raised edges in the back of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile phone case has a raised rim round about it – this makes the touchscreen better protected
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Only opens when it should: Convenient case for mobile phone with hidden magnetic catch
  • - Fingerprint-resistant surface: The robust material of the mobile phone flip-up cover avoids ugly streaks of fingerprints – and instead looks simply fresh and clean
  • - Mobile pouch with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, tickets, notes etc. - always at hand without long searches for the wallet
  • - Mobile phone case for positioning: Stand function for the comfortable positioning of the smartphone for viewing videos in landscape format
  • - All-round soft beds: Soft inner lining to protect the sensitive display and back of the smartphone
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Slip-resistant and non-slip material, does not slip so easily from the hand, from the table or from other surfaces
  • - Flexibility: Easy attachment to the smartphone
  • Consumer Notice:
  • The locking magnets on some smartphone models may interfere with individual functions.

Technical specifications

  • Folio case type
  • Material: Polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 16 Pro

Suitable for

16 cm (6,3")

Factory colour

Black

Features

Stand

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

yes

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Built-in battery

no

Number of card pockets

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436825 Hama Booklet Apple iPhone 16 Pro Black Stand 00123762

Description

Practical all-round protection in elegant business style – the mobile phone case "Daily Protect" not only has a secure place for your Apple iPhone 16 Pro, but also for almost everything else, WAS you carry with you in the daily routine.


Increased edges for camera protection

Easy to lay down: The raised edges in the back of the mobile phone case offer protection for the protruding camera lenses, without impairing the quality of the photos


Edge protector for the display

Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected


Fits

Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket


Hidden magnetic lock

Folds only when it has to: Handy case for mobile phone with hidden magnetic lock


Anti-fingerprint effect

Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean


2 pockets for cards

Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet


Convenient stand function

Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format


Soft inner lining

Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Daily Protect, special feature: Anti-skid surface/no finger prints/stand/two card slots, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of closure: Magnetic lock, suitable for: Smartphone, Smartphone Apple iPhone 16 Pro

Scope of delivery

  • - 1 Mobile phone case "Daily Protect"

More interesting products

(*All information is plus legal VAT)