• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Booklet Apple iPhone 17 Pro Max Black Flip case 00232411

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Black

Material

Polyurethane (PU)

Thermoplastic polyurethane (TPU)

Features

Flip case

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474381 Hama Booklet Apple iPhone 17 Pro Max Black Flip case 00232411

Description

Features

  • Colour: Black, color: Black, series: Daily Protect, special feature: Non-slip surface/no fingerprints/stand function/two card slots, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of closure: Magnetic lock, suitable for: Smartphone, Apple iPhone 17 Pro Max. smartphone

Scope of delivery

  • - 1 Mobile phone case "Daily Protect"

More interesting products

(*All information is plus legal VAT)