• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Booklet Apple iPhone 17 Pro Max Black MagSafe compatibility, Inductive charging 00232417

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Black

Material

Polycarbonate (PC)

Polyurethane (PU)

Thermoplastic polyurethane (TPU)

Features

MagSafe compatibility

Inductive charging

US DoD Military Standards

MIL-STD-810H

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474382 Hama Booklet Apple iPhone 17 Pro Max Black MagSafe compatibility, Inductive charging 00232417

Description

Features

  • Colour: Black, color: Black, special feature: Related side buttons / Precise recess / Two card pockets, material: D3O®, polycarbonate (PC), polyurethane (PU), thermoplastic polyurethane (TPU), Shutter type: magnetic lock, suitable for: smartphone, suitable for: wireless charging, smartphone: Apple iPhone 17 Pro Max

Scope of delivery

  • - 1 Mobile phone case "Extreme Protect"

More interesting products

(*All information is plus legal VAT)