- Totally trendy: Mobile phone case with card slot for an elegant look made of fine synthetic leather with metal elements for the Samsung Galaxy A36 5G
- All-round robust mobile phone case: Noble combination of high-quality artificial leather and stable metal elements for long-lasting mobile phone protection
- Extra strong extra protection: The raised edges of precious metal in the back of the mobile phone case provide reliable protection for the protruding camera lenses without compromising the quality of the photos
- Extra protection for the mobile phone display: The mobile phone case has a raised rim round about it – this makes the touchscreen better protected
- Clean thing: The mobile phone case also covers the side buttons – this protects against dust and the metal buttons allow a perfect pressure point
- Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
- Only opens when it should: Convenient case for mobile phone with hidden magnetic catch
- Fingerprint-resistant surface: The high-quality synthetic leather of the mobile phone flip case avoids ugly streaks of fingerprints – and instead looks simply fresh and clean
- Mobile phone pocket with wallet function: Thanks to the opening for sliding out on the card compartment in the mobile phone case, ID cards, notes etc. can be removed quickly and easily – always at hand without searching
- Mobile phone case for positioning: Stand function for the comfortable positioning of the smartphone for viewing videos in landscape format
- All-around soft-bedded: Super-soft inner lining to protect the sensitive display, on the sides and the back of the smartphone
- This is how the circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Slip-resistant, non-slip, scratch resistant synthetic leather, does not slip so easily from the hand, from the table or from other surfaces
- Flexibility: Easy attachment to the smartphone
Consumer Notice:
The locking magnets on some smartphone models may interfere with individual functions.
Total amount of recycled materials used for making
20 %
Card pocket
yes
Made with recycled materials
yes
Desktop stand
yes
Built-in battery
no
Number of card pockets
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436801 Hama Booklet Samsung Galaxy A36 5G Black 00019656
Description
Premium accessories for a premium smartphone: The Eco Premium mobile phone case is ideal for not only the environment but also for your Samsung Galaxy A36 5G. This practical all-rounder in high quality business style emphasizes the mobile phone protection.
Particularly durable protection
Completely robust mobile-case: Classic combination of high-quality artificial leather and stable metal elements for long-lasting protection of the mobile phone
20% made from recycled materials
Sustainable and resource-friendly: Made from 20% recycled materials – good for you and good for the environment
Camera protection thanks to raised, reinforced edges
Extra strong additional protection: The raised edges made of high-quality metal in the back of the mobile phone case offer reliable protection for the protruding camera lenses, without impairing the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected
Protected side keys
The mobile phone case also covers the side buttons - this protects against dust and the metal buttons allow a perfect pressure point
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Hidden magnetic lock
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock
Artificial leather with anti-fingerprint effect
Fingerprint-resistant surface: The high-quality synthetic leather of the mobile phone flip case avoids ugly fingerprints – and instead looks just fresh and clean
Card slot with Easy-Slide
Mobile phone case with wallet function: Thanks to the opening for sliding out the card compartment in the mobile phone sleeve, ID cards, banknotes, etc. can be removed quickly and easily – always in hand without searching
Convenient stand function
Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format
Soft inner lining
Soft all-around: Super-soft inner lining to protect the sensitive display, on the side surfaces and the back of the smartphone
This text is machine translated.
Features
Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Eco Premium, special feature: Anti-skid surface/on card slot/no finger prints/stand function, material: Polyurethane (PU), recycled, thermoplastic polyurethane (TPU), type of closure: Magnetic lock, Suitable for: Smartphone, Samsung Galaxy A36 5G
Scope of delivery
- 1 Mobile phone case "Eco Premium"
Description
Premium accessories for a premium smartphone: The Eco Premium mobile phone case is ideal for not only the environment but also for your Samsung Galaxy A36 5G. This practical all-rounder in high quality business style emphasizes the mobile phone protection.
Particularly durable protection
Completely robust mobile-case: Classic combination of high-quality artificial leather and stable metal elements for long-lasting protection of the mobile phone
20% made from recycled materials
Sustainable and resource-friendly: Made from 20% recycled materials – good for you and good for the environment
Camera protection thanks to raised, reinforced edges
Extra strong additional protection: The raised edges made of high-quality metal in the back of the mobile phone case offer reliable protection for the protruding camera lenses, without impairing the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected
Protected side keys
The mobile phone case also covers the side buttons - this protects against dust and the metal buttons allow a perfect pressure point
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Hidden magnetic lock
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock
Artificial leather with anti-fingerprint effect
Fingerprint-resistant surface: The high-quality synthetic leather of the mobile phone flip case avoids ugly fingerprints – and instead looks just fresh and clean
Card slot with Easy-Slide
Mobile phone case with wallet function: Thanks to the opening for sliding out the card compartment in the mobile phone sleeve, ID cards, banknotes, etc. can be removed quickly and easily – always in hand without searching
Convenient stand function
Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format
Soft inner lining
Soft all-around: Super-soft inner lining to protect the sensitive display, on the side surfaces and the back of the smartphone
This text is machine translated.
Features
Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Eco Premium, special feature: Anti-skid surface/on card slot/no finger prints/stand function, material: Polyurethane (PU), recycled, thermoplastic polyurethane (TPU), type of closure: Magnetic lock, Suitable for: Smartphone, Samsung Galaxy A36 5G
Scope of delivery
- 1 Mobile phone case "Eco Premium"
What kind of Mobile Phone Sleeves are you looking for?