Material: Polyurethane (PU), thermoplastic polyurethane (TPU) Seal type: Magnetic lock
This text is machine translated.
Technical specifications
Product type
Booklet
Compatible with
Samsung
Compatible with
Galaxy S24
Factory colour
Black
Material
Polyurethane (PU)
TPU
Features
Stand
UKCA
yes
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2541557 Hama Booklet Samsung Galaxy S24 Black Stand 00136071
Features
Perfect all-round protection in a foldable case made of resistant materials for the Samsung Galaxy S24 with an elegant business look
Easy to lay down: The raised edges in the back of the mobile phone case offer protection for the protruding camera lenses, without impairing the quality of the photos
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock
Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet
Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
Non-slip, non-slip material which does not slide easily from the hand, table or other surfaces
Flexibility: Simple attachment to the Smartphone.
Scope of delivery
1 Mobile phone case "Daily Protect"
Hints
The locking magnets on some smartphone models may interfere with individual functions.
Description
Features
Perfect all-round protection in a foldable case made of resistant materials for the Samsung Galaxy S24 with an elegant business look
Easy to lay down: The raised edges in the back of the mobile phone case offer protection for the protruding camera lenses, without impairing the quality of the photos
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock
Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet
Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
Non-slip, non-slip material which does not slide easily from the hand, table or other surfaces
Flexibility: Simple attachment to the Smartphone.
Scope of delivery
1 Mobile phone case "Daily Protect"
Hints
The locking magnets on some smartphone models may interfere with individual functions.
What kind of Mobile Phone Sleeves are you looking for?