• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable box Plastic White Rigid (L x W x H) 23.5 x 12 x 11.5 cm 1 pc(s) 00221010

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cable box "Mini", for socket strip, 23.5 x 11.5 x 12, white

  • Rubber feet for nonslip stability
  • With cable slots on both sides
  • Tidied-up and easy to clean

Technical specifications

Product type

Cable box

Dim

(L x W x H) 23.5 x 12 x 11.5 cm

Material

Plastic

Type

Rectangular

Factory colour

White

Content

1 pc(s)

Features

Rigid

Width

12 cm

Height

11.5 cm

Length

23.5 cm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133422 Hama Cable box Plastic White Rigid (L x W x H) 23.5 x 12 x 11.5 cm 1 pc(s) 00221010

Description

Tidy cable management: Cover cable mess including power strip properly.
Effective protection: The cable box hides socket strips, plug and cable from curious children and pets such as cats, dogs and rodents, thus protecting people, animals and technology.
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material.
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability.
Plastic box for easy storage and for protection against dust and dirt.
Cable protection with cable slits on two sides as cable input and output for an easy access and an optimum air circulation.
Rubber feet for non-slip stand of the cable organizer.
Suitable for a standard 3-socket strip with switch.
Also suitable for storage and organization of chargers e.g. for mobile phones or tablets, small hard disks, USB sticks or similar objects.
Small Ideal cable box for office and home - for more order and aesthetics on the desk, rear TV, while gaming setup, in the living room or office, etc.
Universally usable cable management box: For example, on the floor or on the table placeable.
Reduced, simple design for a stylish living picture.

This text is machine translated.

Scope of delivery

  • 1 Cable box "Mini"

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)