- Classic and stylish protection for the Apple iPhone 16: Mobile phone case with an elegant and pleasant surface
- Elegant hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
- Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one slip
- Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
- Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
- Scratch-resistant back cover: The outer side of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pockets
- Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
- Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
- Soft-bedded: Soft inner lining to protect the sensitive back of the smartphone
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Ultra-slim design: Does not wear and maintains the slim shape of the device
- Flexibility: Easy attachment to the smartphone
- Wireless charging compatible
Technical specifications
Case type cover
Material: Thermoplastic polyurethane (TPU)
Product type
Cover
Compatible with
Apple
Compatible with
iPhone 16
Suitable for
15,5 cm (6,1")
Factory colour
Black
Suitable for
15,5 cm (6,1")
Compatible with
Apple
UKCA
yes
Wireless charging
yes
Easy to apply
yes
Quantity per pack
1 Stück(e)
Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436882 Hama Cover Apple iPhone 16 Black 00123755
Description
Here is the name of the program: Fantastic feeling of hand and scratch-resistant mobile phone protection for your Apple iPhone 16 thanks to a special interface. And with this case in cool blue, you're always up to date.
Pleasant haptics
Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
Anti-sticking surface
Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go
Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Scratch-resistant
Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket
Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Soft inner lining
Soft embedded: Soft inner lining to protect the sensitive back of the smartphone
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Fantastic feel, Special feature: Related side keys/scratch protection/precise cut-out, material: Thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone: Apple iPhone 16
Scope of delivery
- 1 'Fantastic Feel' mobile phone sleeve
Description
Here is the name of the program: Fantastic feeling of hand and scratch-resistant mobile phone protection for your Apple iPhone 16 thanks to a special interface. And with this case in cool blue, you're always up to date.
Pleasant haptics
Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
Anti-sticking surface
Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go
Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Scratch-resistant
Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket
Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Soft inner lining
Soft embedded: Soft inner lining to protect the sensitive back of the smartphone
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Fantastic feel, Special feature: Related side keys/scratch protection/precise cut-out, material: Thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone: Apple iPhone 16
Scope of delivery
- 1 'Fantastic Feel' mobile phone sleeve
What kind of Mobile Phone Sleeves are you looking for?