• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cover Apple iPhone 16 Pro Black 00123770

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Cover

  • - Classic and stylish protection for the Apple iPhone 16 Pro: Mobile phone case with an elegant and pleasant surface
  • - Elegant hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
  • - Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one slip
  • - The mobile phone case is compatible with original Apple MagSafe and magnetic Hama wireless charging chargers
  • - Compatible with Hama magnetic accessories
  • - Integrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 16 Pro
  • - Perfect Auto-Positioning optimized for Wireless Charger
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Scratch-resistant back cover: The outer side of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pockets
  • - Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
  • - Soft-bedded: Soft inner lining to protect the sensitive back of the smartphone
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Flexibility: Easy attachment to the smartphone
  • - Wireless charging compatible

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Suitable for

16 cm (6,3")

Factory colour

Black

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

yes

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436887 Hama Cover Apple iPhone 16 Pro Black 00123770

Description

Classic and smart protection for the Apple iPhone 16 Pro: Mobile phone sleeve with an elegant and pleasant surface


Pleasant haptics

Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good


Anti-sticking surface

Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go


Compatible with Apple MagSafe and Hama MagLine

The mobile phone case is compatible with all original Apple MagSafe- and Hama MagLine-products


Magnet ring for perfect wireless charging

Integrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 16 Pro


Auto-positioning

Perfect Auto-Positioning optimized for Wireless Charger


Protected side keys

The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible


Fits

Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket


Scratch-resistant

Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket


Increased edges for camera protection

Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos


Edge protector for the display

Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected


Soft inner lining

Soft embedded: Soft inner lining to protect the sensitive back of the smartphone


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Fantastic feel, Special feature: Related side keys/scratch protection/precise cut-out, material: Thermoplastic polyurethane (TPU), additional functions: Magnetic, suitable for: Smartphone, Suitable for: Wireless charging, Smartphone: Apple iPhone 16 Pro

Scope of delivery

  • - 1 'Fantastic Feel' mobile phone sleeve

More interesting products

(*All information is plus legal VAT)