• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cover Apple iPhone 17 Pro Max Black MagSafe compatibility, Inductive charging 00232410

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Black

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Inductive charging

US DoD Military Standards

MIL-STD-810H

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474385 Hama Cover Apple iPhone 17 Pro Max Black MagSafe compatibility, Inductive charging 00232410

Description

Features

  • Colour: Black, color: Black, series: Extreme Protect, special feature: D3O-technology/scratch protection, material: D3O®, Polycarbonate (PC), additional functions: magnetic, suitable for: Smartphone, suitable for: wireless charging, Smartphone: Apple iPhone 17 Pro Max

Scope of delivery

  • - 1 "Extreme Protect" mobile phone case

More interesting products

(*All information is plus legal VAT)