- Unique mobile phone protection for the Samsung Galaxy A16/A16 5G: D3O-licensed mobile phone case is the bodyguard for your smartphone with impact protection, fall protection and scratch protection
- High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations
- Scratch-resistant with 4H hardness: Durable, strong surface finish protects against scratches and abrasions of everything, so WAS fits in trouser, hand and jacket pockets
- All black everything: The little black is now also available for your mobile phone - mobile phone cover with transparent black color gradient for the classic black look
- Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
- Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
- Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
- Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
- Bumper with grip: With the non-slip material and the ribbing on the sides, you can keep your mobile case under control at all times
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Impact-resistant corners thanks to material reinforcement for even greater safety in case of impacts and falls
- The CLOU: The mobile phone with the cover lies with the small feet on the corners even on the table and similar, so a straight surface with the camera protection is created, the mobile phone does not jiggle
- Flexibility: Easy attachment to the smartphone
Technical specifications
Case type cover
Material: Polycarbonate (PC)
Product type
Cover
Compatible with
Samsung
Compatible with
Galaxy A16
Suitable for
17 cm (6,7")
Factory colour
Black
Suitable for
17 cm (6,7")
Compatible with
Samsung
UKCA
yes
Easy to apply
yes
Quantity per pack
1 Stück(e)
Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436902 Hama Cover Samsung Galaxy A16 Black 00137994
Description
Full protection without compromises for surface, display and camera - for every extreme use, from sand pit to skydiving. With the 'Extreme Protect' mobile phone case, you and your Samsung Galaxy A16 are equipped for any adventure.
D3O - Industry Standard Protection
High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations
Scratch protection deluxe
Scratch-resistant with 4H hardness: Robust, high surface finish protects from scratches and abrasions of everything, WAS is thus mugged in trouser pocket, hand and jacket pocket
Black color gradient
All black everything: The small black is now also available for your mobile phone – mobile phone cover with transparent color gradient in black for the classical black look
Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Protected side keys
The mobile phone case also covers the side buttons - this protects against dust and the metal buttons allow a perfect pressure point
Anti-skid surface
Bumper with grip: With the non-slip material and the ribbing on the sides, you have your mobile case securely in your hand at all times
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
Full protection without compromises for surface, display and camera - for every extreme use, from sand pit to skydiving. With the 'Extreme Protect' mobile phone case, you and your Samsung Galaxy A16 are equipped for any adventure.
D3O - Industry Standard Protection
High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations
Scratch protection deluxe
Scratch-resistant with 4H hardness: Robust, high surface finish protects from scratches and abrasions of everything, WAS is thus mugged in trouser pocket, hand and jacket pocket
Black color gradient
All black everything: The small black is now also available for your mobile phone – mobile phone cover with transparent color gradient in black for the classical black look
Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Protected side keys
The mobile phone case also covers the side buttons - this protects against dust and the metal buttons allow a perfect pressure point
Anti-skid surface
Bumper with grip: With the non-slip material and the ribbing on the sides, you have your mobile case securely in your hand at all times
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material