• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cover Samsung Galaxy A56 5G Black 00019698

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Cover

  • - Classic and stylish protection for the Samsung Galaxy A56 5G: Mobile phone case with an elegant and pleasant surface
  • - Elegant hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
  • - Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one slip
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Scratch-resistant back cover: The outer side of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pockets
  • - Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
  • - Soft-bedded: Soft inner lining to protect the sensitive back of the smartphone
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Ultra-slim design: Does not wear and maintains the slim shape of the device
  • - Flexibility: Easy attachment to the smartphone

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A56 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Suitable for

17 cm (6,7")

Compatible with

Samsung

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436848 Hama Cover Samsung Galaxy A56 5G Black 00019698

Description

Here is the name of the program: Fantastic feeling of hand and scratch-resistant mobile phone protection for your Samsung Galaxy A56 5G thanks to its special surface. And with the mobile phone cover in elegant black, you are always up to date.


Fits

Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket


Protected side keys

The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible


Increased edges for camera protection

Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos


Edge protector for the display

Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected


Pleasant haptics

Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good


Scratch-resistant

Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket


Soft inner lining

Soft embedded: Soft inner lining to protect the sensitive back of the smartphone


Anti-sticking surface

Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Design/motive: No design/motive, color: Black, color: Black, color tone: Black, series: Fantastic feeling, Special feature: Related side keys/scratch protection/precise cut-out, material: Thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone: Samsung Galaxy A56 5G

Scope of delivery

  • - 1 'Fantastic Feel' mobile phone sleeve

More interesting products

(*All information is plus legal VAT)