- Flexible, fit and transparent: Invisible mobile phone case for classic protection without chi for the Samsung Galaxy S24 FE
- Clear mobile phone case without yellowing: Long enjoyment of your case, because the special material composition prevents yellowish coloring
- Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
- Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
- Scratch-resistant back cover: Keys, bullets and coins make the mobile phone protective cover in trouser pockets, hand bags and jacket pockets very little thanks to the anti-scratch material
- Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
- Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
- Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- Non-slip, non-slip material, does not slip so easily from the hand, table or other surfaces
- Ultra-slim design: Does not wear and maintains the slim shape of the smartphone
- The structured inner side with grid points prevents electrostatic suction, so that no unsightly film forms between the protective cover and the back of the mobile phone
- Flexibility: Easy attachment to the smartphone
- Wireless charging compatible
Technical specifications
Case type cover
Material: Thermoplastic polyurethane (TPU)
Product type
Cover
Compatible with
Samsung
Compatible with
Galaxy S24 FE
Suitable for
17 cm (6,7")
Factory colour
Transparent
Suitable for
17 cm (6,7")
Compatible with
Samsung
UKCA
yes
Wireless charging
yes
Easy to apply
yes
Quantity per pack
1 Stück(e)
Anti-yellowing protection
yes
Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436898 Hama Cover Samsung Galaxy S24 FE Transparent 00137982
Description
Hard to see: The always clear mobile case protects your Samsung Galaxy S24 FE. The back cover does not divert from the mobile-design and still brings everything, WAS needs good mobile protection.
Made in Germany
We have Made in Germany for the entire supply chain: You can fully rely on the high-quality processing of our products and the German seal of approval when it comes to development, production and quality assurance. This is how we strengthen Germany as a business location and create short transport routes.
Anti-yellow stitch
Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing
Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Scratch-resistant
Scratch-resistant back cover: Keys, bulls and coins make the mobile phone protective cover a little bit in trouser pockets, hand pocket and jacket pocket thanks to the anti-scratch material
Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Design/motive: No design/motive, color: Transparent, color: Transparent, series: Always Clear, Special feature: Anti-skid surface/anti-yellowing/Related side buttons/scratch protection, Material: thermoplastic polyurethane (TPU), suitable for: smartphone, Samsung Galaxy S24 FE smartphone
Scope of delivery
- 1 Mobile cover "Always Clear"
Description
Hard to see: The always clear mobile case protects your Samsung Galaxy S24 FE. The back cover does not divert from the mobile-design and still brings everything, WAS needs good mobile protection.
Made in Germany
We have Made in Germany for the entire supply chain: You can fully rely on the high-quality processing of our products and the German seal of approval when it comes to development, production and quality assurance. This is how we strengthen Germany as a business location and create short transport routes.
Anti-yellow stitch
Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing
Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
Scratch-resistant
Scratch-resistant back cover: Keys, bulls and coins make the mobile phone protective cover a little bit in trouser pockets, hand pocket and jacket pocket thanks to the anti-scratch material
Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
This text is machine translated.
Features
Design/motive: No design/motive, color: Transparent, color: Transparent, series: Always Clear, Special feature: Anti-skid surface/anti-yellowing/Related side buttons/scratch protection, Material: thermoplastic polyurethane (TPU), suitable for: smartphone, Samsung Galaxy S24 FE smartphone
Scope of delivery
- 1 Mobile cover "Always Clear"
What kind of Mobile Phone Sleeves are you looking for?