• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Daily Protect Booklet Samsung Galaxy S26 Ultra Black 00016021

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama Daily Protect Booklet

  • Folio 17.5 cm (6.9") Samsung
  • Polyurethane (PU), thermoplastic polyurethanes (TPU)
  • Black
  • Desktop stand card case Anti-fingerprint surface

Technical specifications

  • Folio case type
  • Material: Polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S26 Ultra

Suitable for

17,5 cm (6,9")

Factory colour

Black

Suitable for

17,5 cm (6,9")

Compatible with

Samsung

UKCA

yes

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Package weight

127 g

Built-in battery

no

Number of card pockets

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765902 Hama Daily Protect Booklet Samsung Galaxy S26 Ultra Black 00016021

Description


Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected

Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Convenient stand function
Stand for convenient positioning of the smartphone for viewing videos in landscape format

Increased edges for camera protection
Easy to lay down: The raised edges in the back of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos

Anti-fingerprint effect
Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean

2 pockets for cards
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet

Soft inner lining
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

This text is machine translated.

Scope of delivery

  • 1 Mobile phone case "Daily Protect"

More interesting products

(*All information is plus legal VAT)