• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Easy Touchpen Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Hama easy stylus

  • Tablet PC compatibility
  • Brand compatibility: Every brand
  • Black Aluminium
  • Clip

Technical specifications

  • Tablet PC compatibility
Product type

Touchpen

Suitable for

für kapazitives Display

Compatible devices

Universal

Factory colour

Black

Cable length

0 cm

Height

106 mm

Keyboard layout

German, QWERTZ

Material (details)

Aluminium

UKCA

yes

Quantity per pack

1 Stück(e)

Clip

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758289 Hama Easy Touchpen Black

Description

Input stylus for easy and gentle operation of a capacitive touch display
prevents fingerprints on the display

Soft-touch pen tip
Soft-touch pen tip for especially exact usage comfort

With clip
With clip for easy attachment to backpack, shirt pocket, trouser or the like

This text is machine translated.

Scope of delivery

  • 1 Tablet pen "Easy"

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)