• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Extreme Protect Case Samsung Galaxy A27 5G Black 00080209

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Extreme Protect Case

  • Cover 17 cm (6.7") Samsung
  • Polycarbonate (PC)
  • Black
  • Drip-safe, splinter-proof, shock proof, dust resistant, wear-resistant, Scratch-resistant, impact-resistant, impact-resistant
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC)
Product type

Case

Compatible with

Samsung

Compatible with

Galaxy A27 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Suitable for

17 cm (6,7")

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864635 Hama Extreme Protect Case Samsung Galaxy A27 5G Black 00080209

Description

Features

  • Unique mobile phone protection for the Samsung Galaxy A27 5G: D3O licensed mobile phone sleeve is the bodyguard for your smartphone with shock protection, drop protection and scratch protection
  • Impact-resistant corners, thanks to the material reinforcement for even more safety in case of impacts and falls
  • The CLOU: The mobile phone with the cover lies with the small feet on the corners even on the table and the like, so a straight surface with the camera protection is created, the mobile phone does not jiggle
  • Flexibility: Simple attachment to the Smartphone

Scope of delivery

  • 1 'Extreme Protect' mobile phone case

More interesting products

(*All information is plus legal VAT)