Unique mobile protection has an elegant design: The D3O-licensed mobile phone case with integrated card compartment is the bodyguard for your Samsung Galaxy A57 5G - innovative shock protection, drop protection and scratch protection combined with a noble artificial leather look
High-end booklet with D3O® license: This mobile phone case guarantees shatter-proof and shock-proof fall protection – a long-lasting mobile phone protection in all situations
Drop it like it's hot: And this 10 times in the test! The mobile phone case is made for extreme conditions - fall-proof up to a fall height of 3.5 m, tested and certified according to the military standard MIL-STD-810Hw
Scratch-resistant with 4H hardness: Robust, high surface finish protects the back of the mobile phone from scratches and abrasions of everything, WAS so fits in trouser pockets, hand or jacket pockets
All black everything: The small black is now also available for your mobile phone – mobile phone case with transparent color gradient in black for the classical black look
All-round robust mobile phone case: High-quality synthetic leather for long-lasting protection of mobile phones
Only opens when you want: Convenient case for mobile phone with hidden magnetic lock
Easy to put down: The raised edges in the back of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
Clean objects: The mobile phone case also covers the side buttons - this protects against dust and makes possible a perfect pressure point
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet
Bumper with grip: With the non-slip material and the ribbing on the sides, you have your mobile case securely in your hand at all times
Fingerprint-resistant surface: The high-quality synthetic leather of the mobile phone case avoids ugly streaks of fingerprints - and instead just looks fresh and clean
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
Impact-resistant corners, thanks to the material reinforcement for even more safety in case of impacts and falls
THE CLOU: The mobile phone with the case is lying with the small stand on the corners of the table and similar, so a straight surface with the camera protection is created, the mobile phone does not shake
Slip-resistant, non-slip, scratch-resistant synthetic leather, does not slip from the hand, table or other surfaces as easily
Flexibility: Simple attachment to the Smartphone
This text is machine translated.
Technical specifications
Folio case type
Product type
Cover
Compatible with
Samsung
Compatible with
Galaxy A57 5G
Factory colour
Black
Cable length
0 cm
Keyboard layout
German, QWERTZ
Compatible with
Samsung
UKCA
yes
Quantity per pack
1 Stück(e)
Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744169 Hama Extreme Protect Cover Samsung Galaxy A57 5G Black 00080335
Scope of delivery
1 Mobile Phone Case "Extreme Protect"
Description
Scope of delivery
1 Mobile Phone Case "Extreme Protect"
What kind of Mobile Phone Sleeves are you looking for?