• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Extreme Protect Cover Samsung Galaxy A57 5G Transparent 00080333

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Extreme Protect Cover

  • Unique mobile phone protection for the Samsung Galaxy A57 5G: D3O-licensed mobile phone sleeve is the bodyguard for your smartphone with shock protection, drop protection and scratch protection
  • High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations
  • Drop it like it's hot: And this 10 times in the test! The mobile phone case is made for extreme conditions – fall-proof up to a drop height of 3.5 m, tested and certified according to the military standard MIL-STD-810Hw
  • Scratch-resistant with 4H hardness: Robust, strong surface finish protects from scratches and abrasions of everything, WAS is thus mugged in trouser pocket, hand and jacket pocket
  • Clear mobile phone case without fast yellowing: Long enjoyment of your cover because the special material composition delays the yellowing
  • Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
  • Additional protection for the mobile phone display: The mobile cover has a raised border around it – this makes the touch-screen better protected
  • Custom-made mobile case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. speaker and charging socket
  • The mobile phone case also covers the side buttons - which protects against dust and makes possible a perfect pressure point
  • Bumper with grip: With the non-slip material and the ribbing on the sides, you have your mobile case securely in your hand at all times
  • Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
  • Impact-resistant corners, thanks to the material reinforcement for even more safety in case of impacts and falls
  • The CLOU: The mobile phone with the cover lies with the small feet on the corners even on the table and the like, so a straight surface with the camera protection is created, the mobile phone does not jiggle
  • Flexibility: Simple attachment to the Smartphone
  • This text is machine translated.

Technical specifications

  • Case type cover
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A57 5G

Factory colour

Transparent

Compatible with

Samsung

UKCA

yes

Quantity per pack

1 Stück(e)

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744190 Hama Extreme Protect Cover Samsung Galaxy A57 5G Transparent 00080333

Description

Scope of delivery

  • 1 'Extreme Protect' mobile phone case

More interesting products

(*All information is plus legal VAT)