• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fantastic Feel Case Samsung Galaxy A27 5G Black 00080227

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Fantastic Feel Case

  • Cover 17 cm (6.7") Samsung
  • Thermoplastic polyurethane (TPU)
  • Black
  • Dust-resistant and scratch-resistant
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Case

Compatible with

Samsung

Compatible with

Galaxy A27 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Suitable for

17 cm (6,7")

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864636 Hama Fantastic Feel Case Samsung Galaxy A27 5G Black 00080227

Description

Features

  • Classic and smart protection for the Samsung Galaxy A27 5G: Mobile phone case with an elegant and pleasant surface
  • Ultra-slim design: Does not add to and preserves the slim shape of the device
  • Flexibility: Simple attachment to the Smartphone

Scope of delivery

  • 1 'Fantastic Feel' mobile phone sleeve

More interesting products

(*All information is plus legal VAT)