• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug 2 m Black 00202031 8K UHD, eARC HDMI cable

1/7
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00202031 HDMI-cable 2 m HDMI type A (standard) black

  • 2 m
  • HDMI type A (standard) Straight Male
  • HDMI type A (standard) Straight Male
  • 120 Hz, 48 Gbit/s
  • 3D Audio Return Channel (ARC) HDMI Ethernet channel
  • Black

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Resolutions (max.)

UHD 8K @ 60 Hz

Max. frequency

120 Hz

Transfer rate (max.)

48 GBit/s

Cable length

2 m

Factory colour

Black

Cable features

8K UHD

eARC

Cable use

TV/monitor

Cable design

Round

Frame rate

120 Hz

HDR support

Yes

Transfer rate

48 Gbit/s

UKCA

yes

HDMI Ethernet channel

yes

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Enhanced Audio Return Channel (eARC)

yes

Bandwidth

1200 MHz

3D

yes

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758447 Hama HDMI Cable HDMI-A plug 2 m Black 00202031 8K UHD, eARC HDMI cable

Description

Gold-plated plug
Gold-plated plug with low transition resistance for a secure signal transmission

Double shielded.
Double shielding for a good reduction of electromagnetic interferences

Peak values with dynamic HDR
Dynamic HDR makes it possible to reproduce each picture with its individual peak values for depth, sharpness, brightness, contrast and extended color range

HEC HDMI™ Ethernet channel
HEC supports network connections via HDMI™ for reduced cabling overhead
Earc enhanced audio return channel
EARC supports the most advanced audio formats without the need for additional audio cables

Ultra HD - 8K
For perfect, high resolution Ultra HD Cinema quality 7680 x 4320 (8K) pixels

Excellent transmission quality
High-quality materials and workmanship guarantee excellent transmission quality

High picture repetition rate for gaming
Resolutions of 8K@60 Hz / 4K@120Hz for delay-free gaming enjoyment

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

Optimised kink protection
Optimised kink protection due to flexible and robust materials to prevent cable breakage

From proven recycled sources > 20%
From old to new: Cable jacket, anti-kink protection and connector housing of this product are made up of 100% proven recycled plastic

This text is machine translated.

Features

  • For connecting PC, laptop, game console with monitor, TV or projector, for transferring digital audio, video data and signals
  • This cable jacket, bend protection and connector housing are made from 100% recycled plastic material – certified by accredited testing laboratories
  • Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
  • Ideal for gaming monitors with high refresh rate (Hz)

Scope of delivery

  • 1 Ultra High Speed HDMI™ cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)