• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black 00200704 4K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama High Speed HDMI™ cable, Ultra HD 4K, Ethernet, 5.00 m.

  • For connecting PC, notebook, game console with monitor, TV or projector, for transmitting digital audio, video data and signals
  • HDMI™ cable for perfect, high-resolution Ultra HD cinema quality 4096 x 2160 (4K) pixels
  • HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures
  • Arc for feedback of the audio signal without additional audio cable (ODT, cinch etc.)
  • HEC supports network connections via HDMI™ for reduced cabling requirements
  • Gold-plated plug with low transition resistance for a secure signal transmission
  • Double shielding for a good reduction of electromagnetic interference
  • Slim plug is particularly suitable for mobile and flat devices or in confined spaces
  • Optimized kink protection by flexible materials prevents cable breakage
  • High-quality materials and workmanship ensure excellent transmission quality
  • Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
  • ideal for gaming monitors with high refresh rate (Hz)
  • This text is machine translated.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475467 Hama HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black 00200704 4K UHD HDMI cable

Description

Features

  • Connection: HDMI™ plug
  • Data transfer rate 18 Gbps
  • Length: 5 m.
  • Shielding construction: Double shielded
  • Color: Black
  • Color: Black
  • Product range: PC & Notebook

Scope of delivery

  • 1 High Speed HDMI™ cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.96€ 88.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)