• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black 00205007 4K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama High Speed HDMI™ cable, 4K, plug - plug, Ethernet, 5.0 m

  • For high-speed transmission of digital audio and video data between e.g. Blu-ray player, SATELLITE receiver and television
  • HDMI™ cable for perfect, high-resolution Ultra HD cinema quality 4096 x 2160 (4K) pixels
  • HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures
  • Arc for feedback of the audio signal without additional audio cable (ODT, cinch etc.)
  • HEC supports network connections via HDMI™ for reduced cabling requirements
  • Optimized kink protection by flexible materials prevents cable breakage
  • High-quality materials and shielded cables ensure excellent, interference-free image and sound quality
  • Slim design is particularly suitable for mobile devices such as smartphones, tablets and notebooks
  • Gold-plated plug with low transition resistance for a secure signal transmission
  • This text is machine translated.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475478 Hama HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black 00205007 4K UHD HDMI cable

Description

Features

  • Quality: Essential
  • Connection: HDMI™ plug
  • Data transfer rate 18 Gbps
  • Special feature: Gold-plated
  • integrated: Audio return channel (ARC)
  • Version: High Speed with Ethernet
  • Additional functions: HDMI™ Ethernet channel (HEC)
  • HDTV-compatible
  • Bandwidth: 600 MHz
  • Length: 5 m.
  • Max. Resolution: 4K (4096 x 2160)
  • Shielding construction: Fully shielded
  • Technology: HDR
  • Color: Black
  • Color: Black
  • Product line: Essential Line

Scope of delivery

  • 1 High Speed HDMI™ cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.26€ 80.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)