• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.50 m Black 00205018 HDMI cable

Product type
HDMI cable
Connection type
HDMI
DVI
Version
Adapter cable
Connection type
HDMI-A to DVI 18+1 -pin
Connections
HDMI-A plug
DVI-D 18+1-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama connection cable, HDMI™ plug - DVI/D plug, 1.5 m

  • For transmitting digital video data between e.g. Blu-ray player, SATELLITE receiver and projector
  • For high-resolution full HD quality up to 1920 x 1080 (1080p) pixels
  • High-quality materials and shielded cables ensure excellent, interference-free image and sound quality
  • Optimized kink protection by flexible materials prevents cable breakage
  • This text is machine translated.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

DVI

Version

Adapter cable

Connection type

HDMI-A to DVI 18+1 -pin

Connections

HDMI-A plug

DVI-D 18+1-pin plug

Connector version

straight

Cable version

DVI-D Single Link

Video resolution

1920 x 1080 Pixel

Cable length

1.50 m

Factory colour

Black

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475480 Hama HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.50 m Black 00205018 HDMI cable

Description

Features

  • Quality: Essential
  • Connection: DVI-D dual-link plug
  • HDMI™ plug
  • Length: 1.5 m.
  • Max. 1080p resolution
  • Shielding construction: Shielded
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 connection cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.26€ 73.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)