• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama High Power Power bank 20000 mAh Power Delivery 3.0, Quick Charge 3.0 Li-ion USB C®, USB type A Grey Status display

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama High Power Power bank

  • Number of simultaneously connectable devices (max): 3 gray
  • Digital camera, headphones/headset, mobile/smartphone, laptop/netbook, portable speaker, Smartwatch, tablets
  • Power bank and device do not charge at the same time
  • TFT Built-in Display
  • Charging source USB
  • Lithium-Ion 20000 mAh
  • Quick charge
  • USB Type-C connector
  • 1 pieces(s)

Technical specifications

  • Battery technology: Lithium-ion (Li-ion)
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3.25 A

Technology

Li-ion

Length

150 cm

Width

56 mm

Connector

USB C®

USB type A

Height

160 mm

Weight

481 g

Factory colour

Grey

Wireless charging

No

Charging method

Power Delivery 3.0

Quick Charge 3.0

Dim

(L x W x H) 150 cm x 56 mm x 160 mm

Connector type

USB-C® 2x

USB-A 1x

Powerbank features

Status display

Cable length

50 cm

Depth

56 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

20000 mAh

UKCA

yes

Power bank & device charging at once

yes

Quantity per pack

1 Stück(e)

USB Type-A output ports

1

USB Type-C connector

yes

Total output power

65 W

USB Type-A connector

yes

USB Type-C ports quantity

2

Manual

yes

Fast charging

yes

Battery charge time (USB)

2.1 h

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553514 Hama High Power Power bank 20000 mAh Power Delivery 3.0, Quick Charge 3.0 Li-ion USB C®, USB type A Grey Status display

Description

Battery empty and no power socket available? The "High Power" power pack can be used anywhere and any time to fill laptops, tablets, smart phones, smartwatch and Bluetooth speakers with the new 65 watts strong Power. "High Power" – the Grand Slam among the Power Packs

This text is machine translated.

Features

  • Charge in the Champions League: Travel a lot and battery empty - with the quick-charge function of the powerful power bank are laptops, tablet, mobile phones, Bluetooth speakers, Bluetooth headphones, Smartwatch and digital camera can be used in high speed again
  • Rapid lightning again: Via the USB-C connection the Power Pack is fully charged in 2.1 hours, high-quality and powerful USB-C charging cable with 240 W, length 0.50 cm
  • Multitasking: Simultaneously charge device and Power pack
  • The mobile battery is the perfect accessory for work, university, school as well as for a festival, travel and camping – simply quick-charge wherever you are, whether on the move, indoors or outdoors

Scope of delivery

  • Power pack "High Power"
  • CHARGING CABLE USB-C - USB-C
  • User manual

Hints

The device delivers a total charging power of max. 65 W. If two devices are connected to the USB-C socket at the same time, the charging power is split between 45 W and 20 W. When all three ports are occupied, the two USB-C connectors charge 45 W and 7.5 W and the USB-A connector charge 7.5 W.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)