
1/13
Power bank
3
24000 mAh
5 A
Li-ion
200 cm
56.3 mm
USB C®
USB type A
160 mm
639 g
Grey
No
Power Delivery 3.0
(L x W x H) 200 cm x 56.3 mm x 160 mm
USB-C® 2x
USB-A 1x
Status display
50 cm
56.3 mm
USB
with USB Power Delivery
24000 mAh
yes
yes
1 Stück(e)
1
yes
150 W
yes
2
yes
yes
2.1 h
yes
3
User & Safety Instructions 3553515 Hama High Power Power bank 24000 mAh Power Delivery 3.0 Li-ion USB C®, USB type A Grey Status display
The necessary accessories are required to use the article as described.