• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop backpack Kapstadt Suitable for up to: 39,6 cm (15,6") Blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2in1 backpack "Cape Town", laptops 40 cm/15.6", tablets 28 cm/11", blue

  • Ideal for office, university or while traveling in the city, the chic laptop backpack offers comfortable transport, safe storage and protection against dirt, scratches and humidity for notebook plus accessories
  • whether notebook, tablet or both: One compartment each for Notebooks up to 40 cm (15.6") and for Tablets up to 28 cm (11")
  • padded Notebook compartment for reliable protection during transport
  • Spacious front pocket for further accessories or personal things
  • Organizer structure in the front pocket for a clear storage of accessories
  • Space for drinking bottles in the side mesh pockets
  • slim, Padded shoulder straps for comfortable carrying without the
  • need to narrow down the carrying handle
  • This text is machine translated.

Technical specifications

Product type

Laptop backpack

Compatible with

MacBook 12"

MacBook 13"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Pro 15"

MacBook Air 13" (2018)

Suitable for

27,9 cm (11")

39,6 cm (15,6")

Inside width

46 cm

Inside height

21 cm

Internal depth

14 cm

Width

49 cm

Height

41 cm

Depth

14.5 cm

Weight

585 g

Material

Polyester

Factory colour

Blue

Design

Backpack

Dim

(W x H x D) 49 x 41 x 14.5 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239795 Hama Laptop backpack Kapstadt Suitable for up to: 39,6 cm (15,6") Blue

User & Safety Instructions

User & Safety Instructions 2239795 Hama Laptop backpack Kapstadt Suitable for up to: 39,6 cm (15,6") Blue