• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop backpack Vienna Suitable for up to: 39,6 cm (15,6") Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Vienna Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Ideal for outdoor activities, the robust and stable notebook backpack offers comfortable transport, safe storage and protection against dirt, Scratches and humidity for Notebook plus accessories
  • Organizational structure in the front pocket for clear storage of accessories
  • rain-proof zipper protects
  • against penetrating water and dirt padded Notebook compartment for reliable protection during transport
  • Small compartment for documents
  • two small zipper pockets on the side
  • Headphone output
  • Back and carrying handle padded
  • padded padded backpack strap
  • This text is machine translated.

Technical specifications

Product type

Laptop backpack

Compatible with

MacBook 12"

MacBook 13"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Pro 15"

MacBook Air 13" (2018)

Suitable for

39,6 cm (15,6")

Inside width

38.5 cm

Inside height

28 cm

Internal depth

4 cm

Width

43 cm

Height

35 cm

Depth

15 cm

Weight

800 g

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 43 x 35 x 15 cm