• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop backpack Manchester Suitable for up to: 43,9 cm (17,3") Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Manchester Laptop backpack Suitable for up to: 43,9 cm (17,3")

  • Ideal for office, university or while traveling in the city, the chic laptop backpack offers comfortable transport, safe storage and protection against dirt, scratches and humidity for notebook plus accessories
  • with USB charging port, To charge various mobile devices while traveling
  • , padded Notebook compartment for reliable protection during transport
  • Velcro tape for fixing the notebook
  • spacious front pocket for further accessories or personal things
  • Organizer structure in the front pocket for clear storage of accessories
  • Trolley band for comfortable attachment to a Trolley handle
  • Padded as well as adjustable shoulder straps for a comfortable Feel comfortable
  • , mottled material
  • fashionable design with color-contrasting inner pockets in gray
  • inside USB-cable e.g. for connecting a power pack for charging the mobile devices
  • two front pockets
  • additional document compartment in the main compartment
  • This text is machine translated.

Technical specifications

Product type

Laptop backpack

Compatible with

MacBook 12"

MacBook 13"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Pro 15"

MacBook Pro 16"

MacBook Air 13" (2018)

Suitable for

43,9 cm (17,3")

Inside width

47 cm

Inside height

31 cm

Internal depth

8 cm

Width

49 cm

Height

40 cm

Depth

10 cm

Weight

731 g

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 49 x 40 x 10 cm

Documents & Downloads

Datasheet

Datasheet 2239787 Hama Laptop backpack Manchester Suitable for up to: 43,9 cm (17,3") Black