• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop bag Suitable for up to: 43,9 cm (17,3") Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Laptop bag

  • Ideal for office, university or while traveling in the city offers the smart laptop bag comfortable transport, secure storage and protection against dirt, scratches and humidity for laptop plus accessories
  • Pleasant, mottled material
  • Zip-closure on the front side
  • Neutral design as the ideal notebook bag for ladies and gentlemen

Technical specifications

  • Case type: Toploader case
Product type

Laptop bag

Suitable for

43,9 cm (17,3")

Inside width

435 mm

Inside height

330 mm

Internal depth

50 mm

Width

460 mm

Height

350 mm

Depth

65 mm

Features

incl. shoulder strap

Material

Polyester

Weight

410.00 g

Factory colour

Grey

Design

Toploader

Dim

(W x H x D) 460 x 350 x 65 mm

Compatible with

Jede Marke

Compatible devices

Universal

Suitable for

43,9 cm (17,3")

Capacity

8 l

UKCA

yes

Quantity

1

Front pocket

yes

Notebook compartment dimensions (W x D x H)

435 x 50 x 330 mm

Shoulder strap

yes

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533585 Hama Laptop bag Suitable for up to: 43,9 cm (17,3") Grey

Description

Ideal for office, university or while traveling in the city offers the smart laptop bag comfortable transport, secure storage and protection against dirt, scratches and humidity for laptop plus accessories


Laptop compartment

Laptop compartment for a protected transport


Organizer structure inside

Always an overview in the laptop bag: Organiser inside the business bag for a clear storage of accessories


Spacious front pocket

Spacious front pocket for additional accessories or personal things


Adjustable shoulder strap

Adjustable shoulder strap in length


Covered handles

Practical handles with fabric coating for a good wearing feeling

This text is machine translated.

Scope of delivery

  • 1 Laptop bag "Genoa"

More interesting products

(*All information is plus legal VAT)