• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop security lock Combination lock 40 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"USB" laptop lock, 4-digit combination lock, carbon steel, silver

  • Practical safety lock for laptops etc.: For protecting laptops and other devices with a USB port against theft
  • Robust carbon steel cable with a protective PVC sheath
  • Enables cable management via hook-and-loop cable ties
  • Universal USB port lock: Fits all devices with a USB A socket
  • Laptop combination lock for retrofitting: Especially for convertible and Ultrabook computers without a locking slot
  • 4-digit lock enables 10.000 selectable combinations
  • 5.5 mm diameter for anti-theft protection
  • Easy to use: Laptop lock can be placed in a flexible way and e.g. to furniture, tables, chairs, etc. must be attached

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Type

USB

Length

40 mm

Dim

(L x W x H) 40 x 440 x 315 mm

Weight

135.00 g

Factory colour

Silver

Width

440 mm

Height

315 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312273 Hama Laptop security lock Combination lock 40 mm

Description

Are you one of the lucky ones who are allowed to choose your job? Whether a café, a library or a park bench - your laptop is well secured at your desired workplace with a notebook lock – carbon steel cannot crack easily.

This text is machine translated.

Features

  • Colour: Silver/transparent
  • Material: plastic
  • Steel
  • Security: 4 number combination
  • Combination lock type
  • Numerical code 4-digit
  • Diameter of cable 5.5 mm
  • Weight 135 g
  • Length: 180 cm
  • Suitable for: Laptop

Scope of delivery

  • - 1 laptop lock "USB"
  • - 1 Operating instructions

Hints

Consumer Notice:
This laptop lock has been especially designed for USB ports that fully comply with USB standards.
Ultracompact devices may feature customised USB ports that lack some of the cut-outs found in standard USB. These cut-outs need the notebook lock to be securely locked. The function of the lock can be limited by this on such devices.

More interesting products

(*All information is plus legal VAT)