• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Power bank 10000 mAh LiPo Anthracite

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Power bank

  • 10,000 mAh – enormous time extension: One charging of the battery pack is enough to equip mobile phone, tablet and the like with a multiple of the running time
  • The Power Pack is fully charged in 4.9 hours via the USB-C port
  • Built-in LED display: Shows exactly from 1 to 100 percent how much Power is still available
  • Input USB-C
  • 3 outputs: 1x USB-C, 2x USB-A

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

LiPo

Length

71 mm

Width

24 mm

Height

99 mm

Weight

202 g

Operating voltage

5 V

Factory colour

Anthracite

Type

Fast Charge, 2 outputs

Wireless charging

No

Dim

(L x W x H) 71 x 24 x 99 mm

Connector type

USB-A 2x

USB-C® 1x

Depth

71 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Battery capacity

10000 mAh

Battery voltage

3.7 V

Charging capacity (max.)

15 W

Charging capacity (min.)

15 W

Max. output current

3 A

Output voltage

5 V

Wireless charging

no

Quantity per pack

1 Stück(e)

USB Type-A output ports

2

Built-in radio

no

USB Type-C connector

yes

Total output power

15 W

USB Type-A connector

yes

USB Type-C ports quantity

1

Manual

yes

Fast charging

yes

Battery charge time (USB)

4.9 h

Battery capacity

37 Wh

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820597 Hama Power bank 10000 mAh LiPo Anthracite

Description

Quick charge, charge while traveling: The external battery supplies power to the Smartphone, tablet, Bluetooth speakers and other mobile devices – whether in the office, aircraft or at the beach

This text is machine translated.

Scope of delivery

  • 1 Power pack
  • 1 USB-A - USB-C charging cable, length 0.30 m
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)